VishayCMF603R9200FKBFResistor Fixed Single-Through Hole

Res Metal Film 3.92 Ohm 1% 1W ±100ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the CMF603R9200FKBF fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 3.92 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. This device utilizes metal film technology. The CMF603R9200FKBF part has an axial termination style. This product is 8.74 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.1790
    1. 1+$3.1790
    2. 500+$2.5543
    3. 1000+$1.5314
    4. 5000+$0.9143

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.