10-25% Off
VishayCMF602K0000FKEBResistor Fixed Single-Through Hole
Res Metal Film 2K Ohm 1% 1W ±100ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Flame Retardant Coating|Moisture Resistant | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CMF602K0000FKEB fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 2K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8.74 mm long. This part has an operating temperature of -55 to 175 °C. This device is made with metal film technology. The CMF602K0000FKEB part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

