VishayCMF6010R000BEREResistor Fixed Single-Through Hole
Res Metal Film 10 Ohm 0.1% 0.5W(1/2W) ±25ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 0.1% | |
| 500 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 175 | |
| ±25 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 8.74 | |
| 0.5 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CMF6010R000BERE fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 1 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal film technology. This product is 8.74 mm long. The CMF6010R000BERE part has an axial termination style. This part has an operating temperature of -55 to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

