VishayCMF60100K00CEEBResistor Fixed Single-Through Hole
Res Metal Film 100K Ohm 0.25% 1W ±25ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.25% | |
| 500 | |
| 1 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

