50-75% Off

VishayCMF557K5000FHEBResistor Fixed Single-Through Hole

Res Metal Film 7.5K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CMF557K5000FHEB fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 7.5K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal film technology. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long. The CMF557K5000FHEB part has an axial termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

14 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      United States of America
         
      • Price: $0.0850
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 12 parts
      • Price: $0.0850
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $0.084

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.