VishayCMF5540K700BHEKResistor Fixed Single-Through Hole

Res Metal Film 40.7K Ohm 0.1% 0.6W ±50ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the CMF5540K700BHEK fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 40.7K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The CMF5540K700BHEK part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -55 to 175 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.2110
    1. 1+$3.2110
    2. 500+$1.4743
    3. 1000+$0.8886
    4. 5000+$0.6800

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.