VishayCMF551K0000FHEAResistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CMF551K0000FHEA fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CMF551K0000FHEA part has an axial termination style. This device is made with metal film technology. This product is 6.1 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C.

2,001 parts: Ships tomorrow

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1995
      Country Of origin:
      United States of America
         
      • Price: $0.1968
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,995 parts
      • Price: $0.1968
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $0.1226

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.