10-25% Off

VishayCMF5518K200FHEBResistor Fixed Single-Through Hole

Res Metal Film 18.2K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CMF5518K200FHEB fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 18.2K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. The CMF5518K200FHEB part has an axial termination style. This device is made with metal film technology. This product is 6.1 mm long.

9 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      United States of America
         
      • Price: $0.0941
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 9 parts
      • Price: $0.0941

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.