VishayCMF5511K300BHEBResistor Fixed Single-Through Hole
Res Metal Film 11.3K Ohm 0.1% 0.6W ±50ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 11.3K | |
| 0.1% | |
| 350 | |
| 0.6 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CMF5511K300BHEB fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 11.3K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CMF5511K300BHEB part has an axial termination style. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long. This device is made with metal film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

