VishayCMF55107K00FHEKResistor Fixed Single-Through Hole

Res Metal Film 107K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the CMF55107K00FHEK fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 107K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.1 mm long. The CMF55107K00FHEK part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.2110
    1. 1+$3.2110
    2. 500+$0.7543
    3. 1000+$0.3571
    4. 5000+$0.2286

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.