VishayCMF55100K00FKEAResistor Fixed Single-Through Hole

Res Metal Film 100K Ohm 1% 0.6W ±100ppm/°C Epoxy AXL T/R

The CMF55100K00FKEA fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. The CMF55100K00FKEA part has an axial termination style. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long. This device utilizes metal film technology.

9,228 parts: Ships in 2 days

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      4800
      Country Of origin:
      United States of America
         
      • Price: $0.3070
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,800 parts
      • Price: $0.3070
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,428 parts
      • Price: $0.2992

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.