Triad MagneticsCME375-3Common Mode Chokes - CMCs
Common Mode Chokes Dual 10900uH 3.5A 0.122Ohm DCR Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 10900u(Min) | |
| 125u(Min) | |
| 3.5 | |
| 0.122 | |
| Through Hole | |
| -40 | |
| 80 | |
| Carton | |
| 38.1 | |
| 32 | |
| 29.97 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

