VCC (Visual Communications Company, LLC)CMD15-21VGD/TR8LEDs
LED Uni-Color Clear 570nm 2-Pin Chip 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Clear | |
| 1 | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 6.5mcd | |
| 570 | |
| 20 | |
| 2.8 | |
| -40 | |
| 85 | |
| No | |
| Clear | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.5 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

