| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 451lm | |
| 115 | |
| 1200 | |
| 9.75 | |
| 3100K | |
| No | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 13.35 |
| Package Length | 13.35 |
| PCB changed | 2 |
| Supplier Package | COB |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

