LittelfuseCMA20E1600PZ-TUBSilicon Controlled Rectifiers - SCRs
SCR Diode 1600V 31A(RMS) 195A 3-Pin(2+Tab) D2PAK-HV Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.3 | |
| 28 | |
| 195 | |
| 195 | |
| 1600 | |
| 1.88@40A | |
| 1600 | |
| 20 | |
| 31 | |
| 0.01 | |
| 90 | |
| 10 | |
| 0.5 | |
| 160 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK-HV |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

