50-75% Off
IntelCM8067702868117S R336Microprocessors - MPUs
MPU Core™ i5-7600T Processor 64bit 2.8GHz 1151-Pin FCLGA Tray
| Supplier Unconfirmed | |
| 5A992.c | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Core™ i5-7600T Processor | |
| Core i5 | |
| i5 | |
| 4 | |
| 64 | |
| 2800 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1151 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1151 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

