Reduced Price
IntelCM8064601467601S R158 928004Microprocessors - MPUs
MPU Xeon® Processor RISC 64bit 1.8GHz 1.5V 1150-Pin FCLGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor | |
| RISC | |
| Xeon | |
| 4 | |
| 64 | |
| 32KB | |
| 1800 | |
| DMI/PECI | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.65 | |
| 1.8 | |
| 1.86 | |
| 1.5 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1150 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1150 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

