IntelCM8063701160603S R0PJMicroprocessors - MPUs
MPU Xeon® Processor E3-1225 RISC 64bit 3.2GHz 1.5V 1155-Pin FCLGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E3-1225 | |
| RISC | |
| Xeon | |
| 4 | |
| 64 | |
| 32KB | |
| 3200 | |
| DMI/PECI | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.65 | |
| 1.75 | |
| 1.86 | |
| 1.5 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1155 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1155 | |
| Lead Shape | No Lead |
Always have access to multiple resources with this CM8063701160603S R0PJ microprocessor developed by Intel. The item will be shipped in tray orientation. 3200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.75 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 1.86 V. This is a 64 bit processor. This device is based on the Xeon core architecture.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

