IntelCM8063501288301S R1ANMicroprocessors - MPUs
MPU Xeon® Processor E5-2620 v2 RISC 64bit 2.1GHz 2011-Pin FCLGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5-2620 v2 | |
| RISC | |
| Xeon | |
| 6 | |
| 64 | |
| 2100 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.65 | |
| 1.3 | |
| 71 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.56 mm |
| Package Width | 45 mm |
| Package Length | 52.5 mm |
| PCB changed | 2011 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 2011 | |
| Lead Shape | No Lead |
Create stability in a processing system by using this CM8063501288301S R1AN microprocessor developed by Intel. This microprocessor has a maximum operating temperature of 71 °C. 2100 MHz is its maximum speed. This component comes in tray packaging, useful for fast picking and placing of your parts. This device is based on the Xeon core architecture. This is a 64 bit processor. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

