IntelCM8063501287304S R19WMicroprocessors - MPUs
MPU Xeon® Processor E5-2667 v2 RISC 64bit 3.3GHz 2011-Pin FCLGA Tray
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5-2667 v2 | |
| RISC | |
| Xeon | |
| 8 | |
| 64 | |
| 3300 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.65 | |
| 1.3 | |
| 74 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.56 mm |
| Package Width | 45 mm |
| Package Length | 52.5 mm |
| PCB changed | 2011 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 2011 | |
| Lead Shape | No Lead |
Never worry about losing precious data again by using this CM8063501287304S R19W microprocessor manufactured by Intel. This microprocessor has a maximum operating temperature of 74 °C. 3300 MHz is its maximum speed. This component will be shipped in tray format. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V. This device is based on the Xeon core architecture. This is a 64 bit processor.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

