IntelCM8062300834203S R00TMicroprocessors - MPUs
MPU Core™ i5-2500 Processor RISC 64bit 3.3GHz 1155-Pin LGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Core™ i5-2500 Processor | |
| RISC | |
| Core i5 | |
| 4 | |
| 64 | |
| 3300 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 37.5 mm |
| Package Length | 37.5 mm |
| PCB changed | 1155 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 1155 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

