| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5-2630L | |
| RISC | |
| Xeon | |
| 6 | |
| 64 | |
| 2000 | |
| PECI | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.6 | |
| 1.35 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 45 mm |
| Package Length | 52.5 mm |
| PCB changed | 2011 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 2011 | |
| Lead Shape | No Lead |
This CM8062107185405S R0KM microprocessor developed by Intel will stabilize processing for better user interfacing. The component will be shipped in tray format. 2000 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.6 V and a maximum of 1.35 V. This is a 64 bit processor.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

