10-25% Off
BournsCM453232-R68MLInductor Surface Mount
Inductor Chip Wirewound 0.68uH 20% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 0.68u | |
| 20% | |
| 25.2M | |
| 0.5 | |
| 0.4 | |
| 40 | |
| 25.2M | |
| 135M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this general purpose chip CM453232-R68ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 135M Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 400m Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 680n H. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

