BournsCM453232-R68KLInductor Surface Mount
Inductor Chip Wirewound 0.68uH 10% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 0.68u | |
| 10% | |
| 25.2M | |
| 0.5 | |
| 0.4 | |
| 40 | |
| 25.2M | |
| 135M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this general purpose chip CM453232-R68KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 135M Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 400m Ohm. This device is made with wirewound technology. It has an inductance of 680n H. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

