BournsCM453232-R47KLInductor Surface Mount

Inductor Chip Wirewound 0.47uH 10% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R

Use this general purpose chip CM453232-R47KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 145M Hz. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 545m A with a maximum resistance of 320m Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 500 Minimum 2000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.1403
    1. 2000+$0.1403
    2. 2500+$0.1389
    3. 3000+$0.1375
    4. 4000+$0.1361
    5. 5000+$0.1347
    6. 6000+$0.1334
    7. 10000+$0.1321
    8. 15000+$0.1307
    9. 20000+$0.1294

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.