BournsCM453232-R33MLInductor Surface Mount
Inductor Chip Wirewound 0.33uH 20% 25.2MHz 40Q-Factor Ferrite 0.605A 0.28Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 0.33u | |
| 20% | |
| 25.2M | |
| 0.605 | |
| 0.28 | |
| 40 | |
| 25.2M | |
| 165M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This general purpose chip CM453232-R33ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 330n H. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 165M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 605m A with a maximum resistance of 280m Ohm. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

