BournsCM453232-471KLInductor Surface Mount
Inductor Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 470u | |
| 10% | |
| 796K | |
| 0.062 | |
| 26 | |
| 40 | |
| 796K | |
| 3M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this general purpose chip CM453232-471KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3M Hz. It has an inductance of 470u H. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 62m A with a maximum resistance of 26 Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

