BournsCM453232-221KLInductor Surface Mount
Inductor Chip Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 220u | |
| 10% | |
| 796K | |
| 0.1 | |
| 10 | |
| 40 | |
| 796K | |
| 4M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this general purpose chip CM453232-221KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 10 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4M Hz. This device is made with wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 220u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

