BournsCM322522-R18MLInductor Surface Mount

Inductor Chip Wirewound 0.18uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.28Ohm DCR 1210 T/R

This general purpose chip CM322522-R18ML surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 810m Ohm. This device is made with wirewound technology. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 320M Hz. It has an inductance of 180n H. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

1,825 parts: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1403+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1825
      Country Of origin:
      Japan
         
      • Price: $0.1077
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1403+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 1,825 parts
      • Price: $0.1077

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.