BournsCM322522-470KLInductor Surface Mount
Inductor Chip Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.06 | |
| 7 | |
| 30 | |
| 2.52M | |
| 15M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Make any circuit look clean and compact using this general purpose chip CM322522-470KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 15M Hz. It has an inductance of 47u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 75m A with a maximum resistance of 7 Ohm. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

