BournsCM322522-390KLInductor Surface Mount
Inductor Chip Wirewound 39uH 10% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 39u | |
| 10% | |
| 2.52M | |
| 0.065 | |
| 6.4 | |
| 30 | |
| 2.52M | |
| 16M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Make any circuit look clean and compact using this general purpose chip CM322522-390KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. It has an inductance of 39u H. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 6.4 Ohm. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

