BournsCM322522-1R0KLInductor Surface Mount

Inductor Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R

Use this general purpose chip CM322522-1R0KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1u H. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 115M Hz. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 690m Ohm.

Import TariffMay apply to this part

Total In Stock: 22,412 parts

Regional Inventory: 4,412

    Total$105.98Price for 763

    4,412 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      763
      Maximum Of:
      4412
      Country Of origin:
      China
         
      • Price: $0.1389
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 4,412 parts
      • Price: $0.1389
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.1243

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.