BournsCM322522-101KLInductor Surface Mount
Inductor Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.04A 11Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.04 | |
| 11 | |
| 20 | |
| 796K | |
| 10M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this general purpose chip CM322522-101KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 10 Ohm. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. It has a tolerance of 10%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 10M Hz. It has an inductance of 100u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

