BournsCM252016-1R5KLInductor Surface Mount
Inductor Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 0.17A 0.85Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 1.5u | |
| 10% | |
| 7.96M | |
| 0.17 | |
| 0.85 | |
| 25 | |
| 7.96M | |
| 90M | |
| 2 | |
| 1008 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

