onsemiCM1641-04D4ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 8-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Triple | |
| Uni-Directional | |
| 3 | |
| 5 | |
| 9.64(Typ) | |
| 0.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.35 |
| Package Length | 1.7 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
