onsemiCM1422-03CPESD Suppressors
ESD Suppressor Diode Array Bi-Dir 6V 20-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CM1422-03CP | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 6(Typ) | |
| 9 | |
| 0.2 | |
| 500 | |
| 18 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.46 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
