onsemiCM1250-04QGESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.5V 8.5Vc 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3.5 | |
| 8.5 | |
| 0.1 | |
| 7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.25 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this tvs CM1250-04QG ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 8.5 V. This ESD diode has a maximum ESD protection device voltage of ±8@Contact Disc/±15@HBM kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad common anode configuration. Its capacitance value is 7 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

