onsemiCM1248-04QGESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 6.1V 6.8Vc 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 6.1(Min) | |
| 6.8(Typ) | |
| 0.25 | |
| 15 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.25 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
Never worry about unexpected ESD again from implementing this tvs CM1248-04QG ESD protection device manufactured from ON Semiconductor. This device's maximum clamping voltage is 6.8(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad common anode configuration. Its capacitance value is 15 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

