onsemiCM1242-33CPESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 9V 8.6Vc 2-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.50.00.40 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 9 | |
| 8.6(Typ) | |
| 0.5 | |
| 66 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 0.3 |
| Package Length | 0.6 |
| PCB changed | 2 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 2 | |
| Lead Shape | Ball |
Never worry about unpredictable voltage shocks again with this tvs CM1242-33CP ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 8.6(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 66 pF. It is made in a dual configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

