onsemiCM1233-08DEESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10Vc 16-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 5.5 | |
| 10(Typ) | |
| 1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 16 | |
| Lead Shape | No Lead |
This diode array CM1233-08DE ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a octal configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

