KYOCERA AVX Components CorporationCM105X6S106M10ATCapacitor Ceramic Multilayer
Cap Ceramic 10uF 10V X6S 20% Pad SMD 0603 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 10VDC | |
| X6S | |
| Standard | |
| No | |
| High Dielectric Constant | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 15 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

