10-25% Off
Cree LEDCLX6D-FKB-CN1R1H1BB7D3D3LEDs
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Square | |
| Top Mount | |
| 480mcd|2100mcd|910mcd | |
| 480(Max)/540(Max)/624(Max) | |
| 35/35/50 | |
| 4/3.8/2.6 | |
| 5 | |
| 140/133/130 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 3.4 mm |
| Package Length | 3.4 mm |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
