OmniOn Power™CLP0224FPXXXZ01AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.33A 200W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.33 | |
| 200 | |
| 90 | |
| 264 | |
| 3000VAC(Max) | |
| 0.5%Vo | |
| 1%Vo | |
| 4(rms) | |
| 47 to 63 | |
| ±3 | |
| 93.1(Typ) | |
| No | |
| No | |
| 360mV(Max) | |
| No | |
| -40 | |
| 85 | |
| 198 | |
| Mounting | Screw |
| Package Height | 37.2(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
