OmniOn Power™CLP0112FPXXXZ02AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 12.5A 150W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 12.5 | |
| 150 | |
| 90 | |
| 115|230 | |
| 265 | |
| 3000VAC(Max) | |
| 0.5%Vo | |
| 1%Vo | |
| 3(rms) | |
| 47 to 63 | |
| ±3 | |
| 92.9(Typ) | |
| No | |
| No | |
| 180mV(Max) | |
| No | |
| -40 | |
| 85 | |
| 184 | |
| Mounting | Screw |
| Package Height | 4.14 + 33(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
