SamtecCLP-128-02-L-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 56 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 56 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 35.99 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's socket strip CLP-128-02-L-D header connector helps protect your equipment from accidental shortages. This SKT connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. CLP-128-02-L-D is housed in black liquid crystal polymer. This product is 35.99 mm long, 2.29 mm tall and 4.32 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

