SamtecCLP-120-02-S-D-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 25.83 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

