10-25% Off
SamtecCLP-120-02-L-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 25.83 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this socket strip CLP-120-02-L-D connector from Samtec. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 340 VDC|240VAC. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.83 mm long, 2.29 mm tall and 4.32 mm deep. CLP-120-02-L-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

