Reduced Price
SamtecCLP-110-02-G-D-PA-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 13.13 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Mount this socket strip CLP-110-02-G-D-PA-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 340 VDC|240VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This product is 13.13 mm long, 2.29 mm tall and 4.32 mm deep. CLP-110-02-G-D-PA-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

