SamtecCLP-110-02-F-DHConnector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube

Easily mount this socket strip CLP-110-02-F-DH header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.13 mm long, 3.43 mm tall and 4.57 mm deep. This connector has an operating temperature of -55 to 125 °C. CLP-110-02-F-DH is housed in black liquid crystal polymer. It uses the solder termination method.

5 parts: Ships in 3 days

    Total$4.64Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5 parts
      • Price: $4.6375

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.