SamtecCLP-110-02-F-D-A-KConnector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip CLP-110-02-F-D-A-K header connector helps protect your equipment from accidental shortages. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CLP-110-02-F-D-A-K is housed in black liquid crystal polymer. It uses the solder termination method. This product is 13.13 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C.

5 parts: Ships in 2 days

    Total$3.27Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1315+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $3.27

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.